- RS Stock No.:
- 161-3818
- Mfr. Part No.:
- 293611-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 161-3818
- Mfr. Part No.:
- 293611-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Nector M Lighting Splitter Connector
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. This Nector M splitter connector is ideal for leading dual cables from a single source, and also for when cable extension and gender changing is required. This splitter connector also features positive locking for an assured and reliable connection.
Features and Benefits
Modular Connector with Positive Locking
Reconfigurable Plug and Play Functionality
Rapid, Risk-Free Installation
Conforms to IEC 61535 and UL 1977 Standards
Polyamide Glass Filled Housing
Reconfigurable Plug and Play Functionality
Rapid, Risk-Free Installation
Conforms to IEC 61535 and UL 1977 Standards
Polyamide Glass Filled Housing
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | Nector M |
Gender | Female, Male |
Number of Ways | 3 |
Plug/Socket | Plug, Socket |
Colour | Natural |
Type | T-Connector |
Mounting Type | Cable Mount |
Current Rating | 20A |
Voltage Rating | 400 V ac |
Termination Method | Snap-In |
Diameter | 14.9mm |