- RS Stock No.:
- 729-9099
- Mfr. Part No.:
- PTI150 (HK)
- Manufacturer:
- Osram
- RS Stock No.:
- 729-9099
- Mfr. Part No.:
- PTI150 (HK)
- Manufacturer:
- Osram
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Wattage | 147 W |
Voltage Rating | 220 → 240 V |
Length | 151 mm |
Width | 40 mm |
Height | 91mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +110 °C, +55 °C, +85 °C |