- RS Stock No.:
- 248-7674
- Mfr. Part No.:
- 2CLA680100N1756
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 248-7674
- Mfr. Part No.:
- 2CLA680100N1756
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB half rocker size switch has -5 to +35 °C operational temperature range and IP20 protection.
Flush mounted
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1 |
IP Rating | IP20 |
Current Rating | 10A |
Mount Type | Flush |
Colour | Gold |
Material | Metal |
Series | 2CLA |
Range | Millenium |
Voltage Rating | 250V |
Finish | Stainless Steel |
Illumination | Non-Illuminated |
Height | 91mm |
Minimum Box Depth | 35mm |
Faceplate Depth | 35mm |