ABB Gold, 2 Way, 1 Gang, AMD
- RS Stock No.:
- 246-2841
- Mfr. Part No.:
- 2CLA610140N1656
- Manufacturer:
- ABB
View all Light Switches
On back order for despatch 28/04/2023, delivery within 3 working days
Price Each
HK$180.01
units | Per unit |
1 + | HK$180.01 |
- RS Stock No.:
- 246-2841
- Mfr. Part No.:
- 2CLA610140N1656
- Manufacturer:
- ABB
- COO (Country of Origin):
- ES
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD100920-AG switch has 1-gang and 1-way. It is a standard rocker size switch with LED and Heater symbol. The rated voltage is 250 Vac and rated current is 20A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Specifications
Attribute | Value |
Switch Type | Push Button |
Series | AMD |
Number of Gangs | 1 |
Range | Millenium |
Number of Poles | 1 |
Number of Ways | 2 |
Mount Type | Flush |
Current Rating | 20A |
IP Rating | IP20 |
Colour | Gold |
Voltage Rating | 250V |
Illumination | Illuminated |
Faceplate Depth | 165mm |
Height | 60mm |
Minimum Box Depth | 165mm |