- RS Stock No.:
- 182-8132
- Mfr. Part No.:
- CSL0901YT
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8132
- Mfr. Part No.:
- CSL0901YT
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CSL0901YT is Lens type Chip LED.
Compact and lower height LEDs with lens.
Small LED with Lens
High brightness type
Small LED with Lens
High brightness type
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 320 mcd |
Number of Pins | 3 |
Dominant Wavelength | 593 nm |
Dimensions | 1.6 x 0.8 x 1.24mm |
Forward Current | 20mA |