- RS Stock No.:
- 181-0666
- Mfr. Part No.:
- 364
- Manufacturer:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0666
- Mfr. Part No.:
- 364
- Manufacturer:
- Polymer Optics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Properties may vary with different LED types. The 364 Reflector Optic Zhaga Base is designed to locate to any standard Zhaga Book 3 LED mounting and secure with the two standard mounting screws, to align to the LED source. The 60mm Reflector Optic component is then simply push fitted on to the 364 Base component. The 60mm Reflector Optic can be rotated as it is push fitted onto the 364 Base for extra security of fit. If required, the 60mm Reflector Optic can be removed from the 364 Base by rotating the optic while gently pulling away from the base. The assembly can usually be re-used, but if any damage has occurred to the 364 Base, it should be replaced with a new component.
Designed for use with all LED packages using the Zhaga LED holder design.
High light collection efficiency of >85%
Precision moulded using POLs patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability
Also available for other LED package types
Part of the Polymer Optics Modular LED Optics® range
High light collection efficiency of >85%
Precision moulded using POLs patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability
Also available for other LED package types
Part of the Polymer Optics Modular LED Optics® range
Specifications
Attribute | Value |
---|---|
For Use With | LEDs |
Dimensions | 65 Dia. x 41.2mm |
Diameter | 65mm |
Height | 41.2mm |