- RS Stock No.:
- 890-8283
- Mfr. Part No.:
- OPC1-1-OVAL
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8283
- Mfr. Part No.:
- OPC1-1-OVAL
- Manufacturer:
- Dialight
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LUXEON® Rebel Optics
Dialight LUXEON Rebel optics LED lenses range.
11mm Collimating reflectors
Ease of use with auto-alignment features
Adhesive backing
Ease of use with auto-alignment features
Adhesive backing
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OPC |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Viewing Angle | 8 x 25 ° |
Affixing Method | Self Adhesive |
For Use With | Lumileds LUXEON Rebel |
Clear or Diffused | Clear |
Diameter | 22mm |