- RS Stock No.:
- 710-7874
- Mfr. Part No.:
- C10370_LAIKA-3-M
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 710-7874
- Mfr. Part No.:
- C10370_LAIKA-3-M
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL DOLLY Series LED Lenses
The DOLLY series from LEDiL, are a family of round LED lenses with a diameter of 50 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a spot or medium beam angle. DOLLY lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the DOLLY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
DOLLY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the DOLLY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
DOLLY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Dolly |
Lens Shape | Round |
Number of LEDs Per Lens | 3 |
Emission Pattern | Medium Angle |
Viewing Angle | 28 ° |
Affixing Method | Glue, Pin |
For Use With | Seoul P4 |
Dimensions | 50 (Dia.) x 20.4mm |
Clear or Diffused | Clear |
Diameter | 50mm |
Height | 20.4mm |
Kit Contents | Lens |