LEDiL CN10953_IRIS-M, Iris Series LED Lens, Medium Angle Beam

  • RS Stock No. 710-7035
  • Mfr. Part No. CN10953_IRIS-M
  • Manufacturer Ledil
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LEDiL IRIS Series LED Lenses

The IRIS series from LEDil, are a family of round LED lens assemblies with a black PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to medium, and even an oval beam option. IRIS lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Iris
Lens Shape Round
Number of LEDs Per Lens 1
Emission Pattern Medium Angle
Viewing Angle 28 → 30 °
Affixing Method Glue
For Use With Cree MC-E, Cree MHD-E, Cree MHD-G, Cree XHP50, OSRAM DURIS S10, OSRAM OSTAR Lighting
Dimensions 38 (Dia.) x 30mm
Clear or Diffused Clear
Diameter 38mm
Height 30mm
Kit Contents Holder, Lens
99 In stock for delivery within 3 working days
Price Each
HK$ 37.51
(exc. GST)
units
Per unit
1 - 1
HK$37.51
2 - 4
HK$36.78
5 - 9
HK$36.05
10 - 19
HK$33.66
20 +
HK$32.92
Related Products
Lovato electric GAX series switch disconnector accessories to ...
Description:
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato. A wide range of accessories including:Auxiliary ContactsFourth PoleDoor CouplingsShaft ExtensionsTerminal Covers.
Lovato electric GAX series switch disconnector accessories to ...
Description:
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato. A wide range of accessories including:Auxiliary ContactsFourth PoleDoor CouplingsShaft ExtensionsTerminal Covers.
Lovato electric GAX series switch disconnector accessories to ...
Description:
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato. A wide range of accessories including:Auxiliary ContactsFourth PoleDoor CouplingsShaft ExtensionsTerminal Covers.
Lovato electric GAX series switch disconnector accessories to ...
Description:
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato. A wide range of accessories including:Auxiliary ContactsFourth PoleDoor CouplingsShaft ExtensionsTerminal Covers.