- RS Stock No.:
- 180-5467
- Mfr. Part No.:
- 12813
- Manufacturer:
- Carclo
35 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$14.922
Units | Per unit | Per Pack* |
5 - 10 | HK$14.922 | HK$74.61 |
15 - 20 | HK$14.594 | HK$72.97 |
25 + | HK$14.28 | HK$71.40 |
*price indicative |
- RS Stock No.:
- 180-5467
- Mfr. Part No.:
- 12813
- Manufacturer:
- Carclo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Philips FastFlex PCB compatible footprint
Strada compatible footprint
Strada compatible footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini Hubble |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 25 x 25 x 7.35mm |
Height | 7.35mm |
Length | 25mm |
Width | 25mm |