Carclo 60039, Silicone S1 Series LED Reflector Sublens
90 In stock for delivery within 8 working days
Added
- RS Stock No.:
- 180-5463
- Mfr. Part No.:
- 60039
- Manufacturer:
- Carclo
- COO (Country of Origin):
- CZ
units | Per unit |
1 - 4 | HK$149.31 |
5 - 9 | HK$142.88 |
10 - 24 | HK$133.69 |
25 - 49 | HK$124.50 |
50 + | HK$118.53 |
Attribute | Value |
Series | Silicone S1 |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 40.8mm |
Diameter | 67mm |
Height | 40.8mm |