Carclo 60039, Silicone S1 Series LED Lens
90 In stock for delivery within 8 working days
Added
- RS Stock No.:
- 180-5455
- Mfr. Part No.:
- 60039
- Manufacturer:
- Carclo
- COO (Country of Origin):
- CZ
units | Per unit | Per Tray* |
90 - 90 | HK$110.586 | HK$9,952.74 |
180 - 360 | HK$105.982 | HK$9,538.38 |
450 + | HK$101.813 | HK$9,163.17 |
*price indicative |
Attribute | Value |
Series | Silicone S1 |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 40.8mm |
Diameter | 67mm |
Height | 40.8mm |