Carclo 60030, Silicone S1 Series LED Lens
On back order for despatch 20/04/2021, delivery within 8 working days
Added
- RS Stock No.:
- 180-5446
- Mfr. Part No.:
- 60030
- Manufacturer:
- Carclo
units | Per unit | Per Tray* |
90 - 90 | HK$110.47 | HK$9,942.30 |
180 - 360 | HK$105.87 | HK$9,528.30 |
450 + | HK$101.706 | HK$9,153.54 |
*price indicative |
Attribute | Value |
Series | Silicone S1 |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 44.1mm |
Diameter | 67mm |
Height | 44.1mm |