- RS Stock No.:
- 170-9745
- Mfr. Part No.:
- CA12538_HEIDI-W
- Manufacturer:
- Ledil
The image is for reference only, please refer to product details and specifications
On back order for despatch 28/05/2024, delivery within 3 working days
Added
Price Each (In a Tray of 204)
HK$13.747
Units | Per unit | Per Tray* |
204 - 204 | HK$13.747 | HK$2,804.388 |
408 - 612 | HK$13.403 | HK$2,734.212 |
816 + | HK$13.197 | HK$2,692.188 |
*price indicative |
- RS Stock No.:
- 170-9745
- Mfr. Part No.:
- CA12538_HEIDI-W
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Heidi |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Viewing Angle | 32 → 33 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150 |
Dimensions | 21.6 x 11.7mm |
Diameter | 21.6mm |
Height | 11.7mm |
Kit Contents | Lens |