- RS Stock No.:
- 865-1151
- Mfr. Part No.:
- FAN5702UC30X
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 865-1151
- Mfr. Part No.:
- FAN5702UC30X
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LED Drivers, Fairchild Semiconductor
Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Output Current | 180mA |
Input Voltage | 2.7 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | LCD Backlight, Mobile Handset, Portable Media Player, Smartphone |
Package Type | WLCSP |
Number of Pins | 16 |
Current Rating | 30mA |