Texas Instruments TPS61500PWP, LED Driver 4-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 14-Pin HTSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Single and Multi-output LED Drivers

A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.

LED Drivers, Texas Instruments

Specifications
Attribute Value
Number of Segments 4
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 14
Typical Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
90 In stock for delivery within 3 working days
Price Each (In a Tube of 90)
HK$ 20.37
(exc. GST)
units
Per unit
Per Tube*
90 +
HK$20.37
HK$1,833.30
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Micro-Fit 3.0 3mm pitch wire to board dual ...
Description:
Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A ...