LED Driver 64Segment 5V

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Display Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Digits 8
Number of Segments 64
Matching 3%
Maximum Supply Current 330 mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 24
Typical Operating Supply Voltage 4 → 5.5 V
Dimensions 32.13 x 7.87 x 4.45mm
Height 4.45mm
Length 32.13mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.87mm
45 In stock for delivery within 3 working days
Price Each (In a Tube of 15)
HK$ 79.553
(exc. GST)
units
Per unit
Per Tube*
15 +
HK$79.553
HK$1,193.295
*price indicative