ON Semiconductor CAT4106HV4-GT2, LED Driver 4-Segments, 3 → 5.5 V, 16-Pin TQFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

DC-DC LED Drivers, ON Semiconductor

Specifications
Attribute Value
Number of Segments 4
Matching 5%
Maximum Supply Current 175 mA
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Typical Operating Supply Voltage 3 → 5.5 V
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
On back order for despatch 09/06/2020, delivery within 3 working days
Price Each (On a Reel of 2000)
HK$ 7.75
(exc. GST)
units
Per unit
Per Reel*
2000 - 2000
HK$7.75
HK$15,500.00
4000 +
HK$7.249
HK$14,498.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...