- RS Stock No.:
- 210-2256
- Mfr. Part No.:
- 0028511
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2256
- Mfr. Part No.:
- 0028511
- Manufacturer:
- Sylvania
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania GLS LED Lamps works with instant light at the flick of a switch. It works with 8.5 W power or wattage and 230 volts supply voltage.
A+ energy rating
806lm luminous flux
2700K color temperature
806lm luminous flux
2700K color temperature
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 8.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 8.5W |
Lamp Type | LED |
Series | ToLEDo |
Lamp Shape | GLS |
Colour Tone | Homelight |
Voltage Rating | 230 V |