- RS Stock No.:
- 206-8565
- Mfr. Part No.:
- 4058075448728
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8565
- Mfr. Part No.:
- 4058075448728
- Manufacturer:
- LEDVANCE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Parathom AR111 LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamp. The Led lamp has a 6 W of wattage and long lifetime of up to 40000 hours, while providing premium light quality.
Ambient temperature range -20 to +40 °C
Beam angle 24 °
Beam angle 24 °
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 6 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 50W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 240 V |