- RS Stock No.:
- 860-4001
- Mfr. Part No.:
- 2317-V-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 860-4001
- Mfr. Part No.:
- 2317-V-RC
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 270 μH |
Maximum DC Current | 5.5A |
Mounting Type | Radial |
Maximum DC Resistance | 60mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Length | 45.21mm |
Height | 16.51mm |
Dimensions | 32.51 (Dia.) x 16.51mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 14.22mm |
Series | 2300 |
Terminal Type | Radial Leaded |
Lead Diameter | 1.07mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |