- RS Stock No.:
- 604-5683
- Mfr. Part No.:
- SP0305-330J-PF
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 604-5683
- Mfr. Part No.:
- SP0305-330J-PF
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Axial Lead Type SP0305 Inductor
Signal axial inductor
Coaxial, small-size, lightweight type
Highly reliable epoxy resin processing
Coaxial, small-size, lightweight type
Highly reliable epoxy resin processing
TDK Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 255mA |
Maximum DC Resistance | 1.5Ω |
Tolerance | ±5% |
Diameter | 3mm |
Length | 6.5mm |
Dimensions | 3 (Dia.) x 6.5mm |
Maximum Self Resonant Frequency | 10MHz |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Minimum Quality Factor | 50 |