EPCOS 6.8 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1.3A Idc, 280mΩ Rdc 250 V ac, B82731M
- RS Stock No.:
- 167-0381
- Mfr. Part No.:
- B82731M2132A030
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-0381
- Mfr. Part No.:
- B82731M2132A030
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82731M Series Common Mode Chokes
B82731M Series Current-compensated D core double chokes, the Vertical version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 mH |
Maximum DC Current | 1.3A |
Mounting Type | Radial |
Maximum DC Resistance | 280mΩ |
Tolerance | -30 → +50% |
Length | 21mm |
Depth | 15mm |
Height | 20mm |
Dimensions | 21 x 15 x 20mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 12.5mm |
Series | B82731M |
Maximum Operating Temperature | +40°C |
Lead Diameter | 0.6mm |
Terminal Type | PC Pin |