Panasonic 3.3 μH ±20% Ferrite Leaded Inductor, 4.9A Idc, 15mΩ Rdc ELC11D

  • RS Stock No. 166-8190
  • Mfr. Part No. ELC11D3R3F
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panasonic ELC11D Series Radial Choke Coils

ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Compact size
High Bm and high -μ ferrite core
Wide inductor range

Applications

Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.

Panasonic Leaded Inductors (Chokes)

Specifications
Attribute Value
Inductance 3.3 μH
Maximum DC Current 4.9A
Mounting Type Radial
Maximum DC Resistance 15mΩ
Tolerance ±20%
Diameter 11.5mm
Height 13.9mm
Dimensions 11.5 (Dia.) x 13.9mm
Core Material Ferrite
Lead Pitch 5mm
Series ELC11D
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...