ICM7211AIPL+, LCD Driver, 4-Digits 28-Segments, 5 V, 40-Pin PDIP

  • RS Stock No. 151-818
  • Mfr. Part No. ICM7211AIPL+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Display Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Digits 4
Number of Segments 28
Maximum Clock Frequency 0.016MHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 40
Typical Operating Supply Voltage 5 V
Dimensions 52.58 x 13.97 x 3.81mm
Height 3.81mm
Width 13.97mm
Length 52.58mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
30 In stock for delivery within 3 working days
Price Each
HK$ 57.27
(exc. GST)
units
Per unit
1 - 9
HK$57.27
10 - 19
HK$56.08
20 - 49
HK$54.96
50 - 249
HK$53.86
250 +
HK$52.74
Packaging Options:
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...