OS- LATCH RELAY, OMRON

  • RS Stock No. 708-0230
  • Mfr. Part No. MY2K (DC48V) CLP
  • Manufacturer Omron
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Temporarily out of stock - back order for despatch when stock is available
Price Each
HK$ 22.61
(exc. GST)
units
Per unit
1 +
HK$22.61
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.