Texas Instruments 74LVC1G373DCKR Latch, Transparent D Type, 3 State, 6-Pin SC-70

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Specifications
Attribute Value
Logic Family LVC
Latch Mode Transparent
Latching Element D Type
Number of Bits 1bit
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Dimensions 2 x 1.25 x 0.9mm
Height 0.9mm
Length 2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Width 1.25mm
Discontinued product
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.