- RS Stock No.:
- 778-8794
- Mfr. Part No.:
- Comfort 1000
- Manufacturer:
- Doro
Discontinued product
- RS Stock No.:
- 778-8794
- Mfr. Part No.:
- Comfort 1000
- Manufacturer:
- Doro
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Doro Comfort 1000
The stylish Doro Comfort 1000 is easy to use and to read thanks to its easy menus and keys, plus a white backlit display with good contrast. This cordless phone also delivers good, clear sound for more enjoyable conversation thanks to Doro TrueSound quality
Loud and clear sound (24dB)
High contrast display
Comfortable handset
Backlit display
Dimensions: 20x35mm
Call timer
Clock
Phonebook 20
Caller id memory 10
Range outdoor 300m
Range indoor 50m
Battery included (type) 2xAAA NiMH
High contrast display
Comfortable handset
Backlit display
Dimensions: 20x35mm
Call timer
Clock
Phonebook 20
Caller id memory 10
Range outdoor 300m
Range indoor 50m
Battery included (type) 2xAAA NiMH
Doro Comfort
Specifications
Attribute | Value |
---|---|
Model | Comfort 1000 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Phone Book Capacity | 20 |