- RS Stock No.:
- 893-1668
- Mfr. Part No.:
- 1868739
- Manufacturer:
- Dymo XTL
Discontinued product
- RS Stock No.:
- 893-1668
- Mfr. Part No.:
- 1868739
- Manufacturer:
- Dymo XTL
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL Permanent Flat Surface
Polyester (PET) tape used for thermal transfer printing. It is formulated with a permanent acrylic adhesive and is mainly used for general ID, inventory and warehouse marking, and the marking of connectivity panels. This tape adheres to smooth and rough surfaces, however is not recommended for use on curved or rounded surfaces. This tape is halogen free.
For labelling panels, blocks, faceplates, shelves, bins, beams and more
For labelling flat surfaces, a glossy finish leaves a professional look
UL recognised as a component to UL 969
For labelling flat surfaces, a glossy finish leaves a professional look
UL recognised as a component to UL 969
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.
Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | XTL 300, XTL 500 |
Background Colour | Clear |
Print Colour | Black |
Laminated | No |
Tape Length | 9.1 m |
Label Quantity | 1 Roll |