Rittal Junction Box, IP66, 500mm x 210mm x 400mm

  • RS Stock No. 860-4228
  • Mfr. Part No. WM162008NC
  • Manufacturer Rittal
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Rittal WM Series of Junction Box Enclosures & Accessories

The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

Specifications
Attribute Value
Length 500mm
Material Carbon Steel
Width 210mm
Dimensions L x W x H 500 x 210 x 400mm
IP Rating IP66
Height 400mm
Colour Grey
Stock check temporarily unavailable - call for stock availability
Price Each
HK$ 1,744.94
(exc. GST)
units
Per unit
1 +
HK$1,744.94
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...