NXP BF556A,215 N-Channel JFET, 30 V, Idss 3 → 7mA, 3-Pin SOT-23

  • RS Stock No. 626-2355
  • Mfr. Part No. BF556A,215
  • Manufacturer NXP
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

N-channel JFET, NXP

Note

NXP is a trademark of NXP B.V.

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Specifications
Attribute Value
Channel Type N
Idss Drain-Source Cut-off Current 3 → 7mA
Maximum Drain Source Voltage 30 V
Maximum Gate Source Voltage -30 V
Maximum Drain Gate Voltage -30V
Transistor Configuration Single
Configuration Single
Mounting Type Surface Mount
Package Type SOT-23 (TO-236AB)
Pin Count 3
Dimensions 3 x 1.4 x 1mm
Length 3mm
Width 1.4mm
Height 1mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
HK$ 5.93
(exc. GST)
units
Per unit
Per Pack*
10 - 10
HK$5.93
HK$59.30
20 - 90
HK$5.694
HK$56.94
100 - 190
HK$4.247
HK$42.47
200 - 390
HK$4.165
HK$41.65
400 +
HK$4.083
HK$40.83
*price indicative
Packaging Options:
Related Products
The Yuasa NP Series batteries set the standard ...
Description:
The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with ...
Critical Standby battery back-up applications where the energy ...
Description:
Critical Standby battery back-up applications where the energy is stored in reserve in batteries and ready for use whenever needed. Typical critical battery back-up applications are UPS (High rate applications), Telecom (long duration float application), Utility Switchgear (step loads, peak ...
The Enersys CYCLON 2.5Ah monobloc battery has a ...
Description:
The Enersys CYCLON 2.5Ah monobloc battery has a nominal voltage of 6V. It has a lead-acid chemical composition with tab terminals.WarningDo not charge in a sealed enclosure. Consists of a wound electrode in a polypropylene case in a metal canDirect ...
The Enersys CYCLON 8Ah monobloc battery has a ...
Description:
The Enersys CYCLON 8Ah monobloc battery has a nominal voltage of 6V. It has a lead-acid chemical composition with tab terminals.WarningDo not charge in a sealed enclosure. Consists of a wound electrode in a polypropylene case in a metal canDirect ...