ON Semiconductor J105 N-Channel JFET, Idss 500mA, 3-Pin TO-92

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

N-channel JFET, Fairchild Semiconductor

The ON Semiconductor J105 is an N-Channel switch designed for analogue or digital switching applications. It is for general purpose use where very low on resistance is mandatory.
The J105 switch comes in a TO-92 3-pin through-hole package.

Versions Available:
806-1747 - pack of 10
166-2961 - bag of 1000

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Specifications
Attribute Value
Channel Type N
Idss Drain-Source Cut-off Current 500mA
Maximum Gate Source Voltage -25 V
Maximum Drain Gate Voltage 25V
Configuration Single
Transistor Configuration Single
Maximum Drain Source Resistance 3 Ω
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Drain Gate On-Capacitance 160pF
Source Gate On-Capacitance 160pF
Dimensions 5.2 x 4.19 x 5.33mm
Minimum Operating Temperature -55 °C
Width 4.19mm
Height 5.33mm
Maximum Operating Temperature +150 °C
Length 5.2mm
Discontinued product
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...