ON Semiconductor BF256B N-Channel JFET, Idss 6 → 13mA, 3-Pin TO-92

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Specifications
Attribute Value
Channel Type N
Idss Drain-Source Cut-off Current 6 → 13mA
Maximum Gate Source Voltage -30 V
Maximum Drain Gate Voltage 30V
Transistor Configuration Single
Configuration Single
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Dimensions 4.58 x 3.86 x 4.58mm
Height 4.58mm
Minimum Operating Temperature -55 °C
Width 3.86mm
Maximum Operating Temperature +150 °C
Length 4.58mm
Discontinued product
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...