- RS Stock No.:
- 236-1725
- Mfr. Part No.:
- RG122/SG/M
- Manufacturer:
- Regatta Professional
5 In stock for delivery within 3 working days
Added
Price Each
HK$161.75
Units | Per unit |
1 + | HK$161.75 |
- RS Stock No.:
- 236-1725
- Mfr. Part No.:
- RG122/SG/M
- Manufacturer:
- Regatta Professional
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Regatta THOR III INTERACTIVE Fleece 280 series anti-pill Symmetry Fleece has Adjustable shockcord hem. It has 2 zipped lower pockets.
It's size is M
It's colour is seal grey
It is quick drying and easy care
It's colour is seal grey
It is quick drying and easy care
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Men |
Colour | Black |
Series | Seal Grey |
Size | M |