- RS Stock No.:
- 235-5647
- Mfr. Part No.:
- 3200-30/N/L
- Manufacturer:
- Orn
3 In stock for delivery within 3 working days
Added
Price Each
HK$165.98
Units | Per unit |
1 + | HK$165.98 |
- RS Stock No.:
- 235-5647
- Mfr. Part No.:
- 3200-30/N/L
- Manufacturer:
- Orn
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Reldeen Albatross Classic Fleece is very versatile can be worn anywhere. It offers two external pockets with zip closures and two internal pockets for storage. Classic and comfortable medium weight Fleece jacket. Twin needle stitched seams for durability.
It is available in L size
Its colour is navy blue
Soft, luxurious micro fleece
Soft Cuff design which cause no wearer discomfort
Elasticated hem with side adjusters
Its colour is navy blue
Soft, luxurious micro fleece
Soft Cuff design which cause no wearer discomfort
Elasticated hem with side adjusters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Colour | Navy |
Series | Orn Albatross Classic Fleece |
Size | L |