- RS Stock No.:
- 146-3655
- Mfr. Part No.:
- 12ROVE72ASJAUNE FLUO-VERT AMAZONIE4
- Manufacturer:
- Muzelle Dulac
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 146-3655
- Mfr. Part No.:
- 12ROVE72ASJAUNE FLUO-VERT AMAZONIE4
- Manufacturer:
- Muzelle Dulac
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Yellow |
Clothing Type | Work Jacket |
Gender | Men |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Cotton, Polyester |