AD215AY Analog Devices, Isolation Amplifier, 12-Pin SIP

Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Isolating Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±15V
Number of Channels per Chip 1
Maximum Voltage Gain 20dB
Mounting Type Through Hole
Package Type SIP
Pin Count 12
Dimensions 21.4 x 63 x 8.3mm
Height 21.4mm
Width 8.3mm
Length 63mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
67 In stock for delivery within 3 working days
Price Each
HK$ 745.74
(exc. GST)
units
Per unit
1 - 1
HK$745.74
2 - 4
HK$717.06
5 +
HK$691.45
Related Products
Soldering Tip Cartridges "F" series are designed for ...
Description:
Soldering Tip Cartridges "F" series are designed for lead free solder , the system delivers power according to demand , light load or heavy thermal load with “Metcal Smart heat Technology” . Whilst keeping the temperature constant at nominally 380°C. ...
From Weller, this range of soldering tips are ...
Description:
From Weller, this range of soldering tips are straight and chisel-shaped. The tip diameter varies by model. • All Weller soldering tips feature a galvanised ferrous coating. The solder area of the tip is tin-plated. This prevents any oxidation before ...
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. Soldering ...
Durable soldering tip for ERSA tools: Multi-Pro, Multi-Sprint, ...
Description:
Durable soldering tip for ERSA tools: Multi-Pro, Multi-Sprint, Multi-TC, Basic tool, Power tool and Ergo toolTips for unleaded use have LF at the end of their description.