- RS Stock No.:
- 722-4723
- Mfr. Part No.:
- FLUKE 59
- Manufacturer:
- Fluke
3 In stock for delivery next working day
Added
Price Each
HK$364.35
Units | Per unit |
1 + | HK$364.35 |
- RS Stock No.:
- 722-4723
- Mfr. Part No.:
- FLUKE 59
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +275°C |
Temperature Scale | Centigrade, Fahrenheit |
Best Accuracy | ±2 % |
Distance to Spot Ratio | 8:1 |
Absolute Minimum Temperature Measurement | -18°C |
Emissivity | 0.95 |
Model Number p | 59 |
Resolution | 0.2 °C |
Response Time | 500 ms |
Length | 152mm |
Width | 102mm |
Height | 38mm |
Dimensions | 152 x 102 x 38mm |
Weight | 200g |