- RS Stock No.:
- 234-9695
- Mfr. Part No.:
- IWR-PORT-E
- Manufacturer:
- SENSATA
Discontinued product
- RS Stock No.:
- 234-9695
- Mfr. Part No.:
- IWR-PORT-E
- Manufacturer:
- SENSATA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Sensata / Crydom IWR-PORT ethernet gateway provides a link between wireless sensors and sensor networks and Industrial Ethernet networks. This allows Sensata wireless transmitters to be incorporated into new or existing Industrial Ethernet data monitoring and control networks.
2.4GHz Wireless to Comms Gateway
Enables easy add-on of wireless networks to existing Ethernet or RS- 232/485 systems
Allows remote sensors to be incorporated into an Ethernet or RS- 232/485 network without the need for expensive cabling
Optional analogue & digital outputs can be obtained using SCISOSLICE modules
Enables easy add-on of wireless networks to existing Ethernet or RS- 232/485 systems
Allows remote sensors to be incorporated into an Ethernet or RS- 232/485 network without the need for expensive cabling
Optional analogue & digital outputs can be obtained using SCISOSLICE modules
Specifications
Attribute | Value |
---|---|
Number of COM Ports | 1 |
Series | IWR |