- RS Stock No.:
- 662-9014
- Mfr. Part No.:
- SN74LVC3G04DCUR
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 662-9014
- Mfr. Part No.:
- SN74LVC3G04DCUR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVC3G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.1 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Logic Family | LVC |
Dimensions | 2.3 x 2 x 0.85mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Length | 2.3mm |
Maximum Operating Temperature | +85 °C |
Width | 2mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |