- RS Stock No.:
- 171-3165
- Mfr. Part No.:
- TC7SZU04FU,LJ(CT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3165
- Mfr. Part No.:
- TC7SZU04FU,LJ(CT
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±16 mA (min) at VCC = 4.5 V
Low power dissipation: ICC = 2 μA (max) at VCC = 5.5 V, Ta = 25
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
High output current: ±16 mA (min) at VCC = 4.5 V
Low power dissipation: ICC = 2 μA (max) at VCC = 5.5 V, Ta = 25
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Current |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 1.6mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.9mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |