Texas Instruments SN74LVC3G04DCUR Triple Inverter, 8-Pin VSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

74LVC3G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Specifications
Attribute Value
Logic Function Inverter
Number of Elements per Chip 3
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 4.1 ns @ 3.3 V
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Mounting Type Surface Mount
Package Type VSSOP
Pin Count 8
Logic Family LVC
Dimensions 2.3 x 2 x 0.85mm
Height 0.85mm
Propagation Delay Test Condition 50pF
Length 2.3mm
Maximum Operating Temperature +85 °C
Width 2mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Discontinued product
Related Products
A multi-conductor computer cable with semi-rigid PVC insulation. ...
Description:
A multi-conductor computer cable with semi-rigid PVC insulation. Features and Benefits· Overall Beldfoil® screen · Grey PVC overall sheath· Voltage rating: 300 V.
Flexible, flame retardant screened and jacketed cables designed ...
Description:
Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.
From RS Pro, a range of multicore cables ...
Description:
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of unscreened multicore cables suitable for various applications. Unscreened multicore cables are a cost effective solution in situations where normal cable connections may look untidy or disorganised. All models are highly reliable ...