- RS Stock No.:
- 144-5308
- Mfr. Part No.:
- TC7SH04FU,LJ(CT
- Manufacturer:
- Toshiba
- RS Stock No.:
- 144-5308
- Mfr. Part No.:
- TC7SH04FU,LJ(CT
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
High speed operation: Typical tpd of 4ns at 5V
Low power dissipation
High noise immunity
Wide operating voltage range: 2 to 5.5V
Low power dissipation
High noise immunity
Wide operating voltage range: 2 to 5.5V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Inverting |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | CMOS |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Width | 1.25mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |