Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, ATV930 Series 690 V 32.8 A

Subtotal (1 unit)*

HK$60,007.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$60,007.90

*price indicative

RS Stock No.:
275-6725
Mfr. Part No.:
ATV930D30Y6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

30kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

32.8A

Series

ATV930

Mount Type

Wall

Overall Length

420mm

IP Rating

IP21

Output Frequency

599Hz

Minimum Supply Voltage

500V

Maximum Supply Voltage

690V

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, TUV, EN 61800, CSA, CE

Overall Width

246mm

Overall Depth

242 mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric variable speed drive can feed 3-phase synchronous and asynchronous power motors. his variable speed / frequency drive is specifically designed for industrial processes in market segments, oil and gas, mining, minerals and metals, food and beverage water and wastewater.

Mercury free

Sustainable product

Related links