- RS Stock No.:
- 252-5415
- Mfr. Part No.:
- 1201696
- Manufacturer:
- Phoenix Contact
On back order for despatch 03/06/2024, delivery within 3 working days
Added
Price Each
HK$2,983.80
Units | Per unit |
1 + | HK$2,983.80 |
- RS Stock No.:
- 252-5415
- Mfr. Part No.:
- 1201696
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Speed starter is used to control motor speed. It have STO function which provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or PLC. This is 3 phase starter and output frequency range is 0 to 500 Hz.
Power rating is 1.5 KW
Operating temperature range is -20 °C to 55 °C
Fan cooling
Operating temperature range is -20 °C to 55 °C
Fan cooling
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 220 → 480 V |
Current Rating | 4.2 A |
Series | CSS |
Output Frequency | 0 → 500Hz |