- RS Stock No.:
- 215-8146
- Mfr. Part No.:
- 3G3MX2-A4030-E-ECT
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 215-8146
- Mfr. Part No.:
- 3G3MX2-A4030-E-ECT
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron MX2 series inverter is specifically created for user application. The MX2 was developed for harmonise advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop.
High starting torque: 200% at 0.5 Hz
Torque control in open loop vector
Double rating VT 120%/1 min and CT 150%/ 1 min
IM & PM motor control
Safety conforming to ISO13849-1 Category
3 performance level PLD
Built-in Logic programming
Positioning functionality
Integrated at Omron machine Automation solution
Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP
Ratings: 200 V single-phase from 0.1 to 2.2 kW, 200 V three-phase from 0.1 to 15.0 kW, 400 V three-phase from 0.4 to 15.0 kW.
Torque control in open loop vector
Double rating VT 120%/1 min and CT 150%/ 1 min
IM & PM motor control
Safety conforming to ISO13849-1 Category
3 performance level PLD
Built-in Logic programming
Positioning functionality
Integrated at Omron machine Automation solution
Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP
Ratings: 200 V single-phase from 0.1 to 2.2 kW, 200 V three-phase from 0.1 to 15.0 kW, 400 V three-phase from 0.4 to 15.0 kW.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 7.2 A |
Series | 3G3MX2 |
For Use With | AC Motors |
Field Bus Communication Type | CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus |
IP Rating | IP20 |
Output Frequency | 580Hz |
STO | Yes |