- RS Stock No.:
- 167-5068
- Mfr. Part No.:
- 180663 DE11-342D1FN-N20N
- Manufacturer:
- Eaton
On back order for despatch 18/06/2024, delivery within 3 working days
Price Each
HK$3,323.12
units | Per unit |
1 + | HK$3,323.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5068
- Mfr. Part No.:
- 180663 DE11-342D1FN-N20N
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The new PowerXL™ series DE1 as a Variable Speed Starter closes the gap between motor starter and drive by taking the key benefits from both the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 480 V ac |
Current Rating | 2.1 A |
For Use With | AC Motors |
Series | Eaton Moeller |
Field Bus Communication Type | CANOpen |
IP Rating | IP20 |
Output Frequency | 60Hz |
STO | No |
Drive Type | Variable Speed |
Mounting Type | DIN Rail |
Filter Included | Yes |
Better World Claim | Saves energy |
Control Panel | Yes |
Better World Product | Yes |
Overall Width | 45mm |
Standards Met | CE, CSA, cULus, EAC, UL |
Special Features | Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence |
Overall Depth | 168mm |
Overall Length | 230mm |