Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 5A Load
- RS Stock No.:
- 203-5241
- Mfr. Part No.:
- RXG23BDPV
- Manufacturer:
- Schneider Electric
8 In Global stock for delivery within 3 working day(s)
88 In Global stock for delivery within 4 working day(s)
Added
Price Each
HK$230.20
Units | Per unit |
1 + | HK$230.20 |
- RS Stock No.:
- 203-5241
- Mfr. Part No.:
- RXG23BDPV
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.
IP20 certified
-40°C to 85°C operating temperature
DIN rail mounting
-40°C to 85°C operating temperature
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Load Current Rating | 5A |
Minimum Input Voltage | 24V |
Maximum Input Voltage | 24V dc |
Switching Voltage | 250V |
Series | Harmony Relay RXG |