Analog Devices, Half Duplex RS485 Transceiver Evaluation Board for 8-Pin SOIC, EVAL-RS485HDEBZ

  • RS Stock No. 881-3126
  • Mfr. Part No. EVAL-RS485HDEBZ
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Boards for RS-485 Transceiver, Analog Devices

This Analog Devives Evaluation Board allows quick and easy evaluation of RS-485 serial port communication transceivers with standard SOIC footprint. The circuit allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O, and RS-485 signals.
881-3126 EVAL-RS485HDEBZ SOIC-8, Half-Duplex RS-485
881-3122 EVAL-RS485FD8EBZ SOIC-8, Full-Duplex RS-485

Board layouts for standard Small Outline IC (SOIC) footprints
Power/ground connections through screw terminal blocks
Logic I/O and RS-485 signals through screw terminal blocks
Jumper selectable enable/disable for receiver enable (RE) and driver enable (DE)
Test points for measuring all signals
Resistors and footprints for termination and biasing networks

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Interface Function Transceiver
Kit Classification Evaluation Board
For Use With 8-Pin SOIC
Kit Name Half Duplex RS485
3 In stock for delivery within 3 working days
Price Each
HK$ 266.94
(exc. GST)
units
Per unit
1 +
HK$266.94
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...