- RS Stock No.:
- 660-0861
- Mfr. Part No.:
- ZUSBSC00100ZACG
- Manufacturer:
- Zilog
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 660-0861
- Mfr. Part No.:
- ZUSBSC00100ZACG
- Manufacturer:
- Zilog
Product overview and Technical data sheets
Legislation and Compliance
Product Details
USB Smart Cable for Z8, eZ80 and Zeno kits
The USB Smart Cable connects your Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® or ZNEO™ development board to the reliable, industry-standard USB port on your development PC. Compatible with both USB high-speed and full-speed standards, the cable converts signals sent from the USB port on your development PC into the 3.3V bidirectional open-drain signals needed to communicate with the Z8 Encore!, Z8 Encore! XP, eZ80Acclaim! and ZNEO on-chip debugers. The USB Smart Cable is designed for use with the Zilog development board and your own target hardware, connected directly to your development PC or through a USB hub.
Fast data transfer rate for short downloads and quick debug operations
Supports Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® and ZNEO™ devices down to a 32KHz system clock
USB high-speed and full-speed compatible
Microsoft Windows XP, 2000, 98SE compatible
Supports Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® and ZNEO™ devices down to a 32KHz system clock
USB high-speed and full-speed compatible
Microsoft Windows XP, 2000, 98SE compatible
Specifications
Attribute | Value |
---|---|
For Use With | eZ80Acclaim!, Z8 Encore!, Z8 Encore! XP, ZENO |